AN100 | ||
---|---|---|
DigiKey Part Number | AN100-ND | |
Manufacturer | ||
Manufacturer Product Number | AN100 | |
Description | ANEMOMETER CFM/CMM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Anemometer For Measuring Air Flow, Temperature Includes Battery, Cable, Case, Holster | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Anemometer | |
For Measuring | Air Flow, Temperature | |
Includes | Battery, Cable, Case, Holster |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,606.45000 | ¥1,606.45 |