Isolated Module DC DC Converter 1 Output 30V 6.7A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKB4216CPIHS

DigiKey Part Number
2166-PKB4216CPIHS-ND
Manufacturer
Manufacturer Product Number
PKB4216CPIHS
Description
DC DC CONVERTER 30V 200W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 30V 6.7A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PKB4216CPIHS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 125°C (With Derating)
Packaging
Tray
Efficiency
95.1%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Eighth Brick
Number of Outputs
1
Size / Dimension
2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm)
Voltage - Input (Min)
36V
Supplier Device Package
Eighth Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
6.7A
Standard Number
62368-1
Power (Watts)
200 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥432.27000¥432.27
5¥416.18000¥2,080.90
10¥409.41400¥4,094.14
25¥400.64160¥10,016.04
50¥394.11820¥19,705.91
100¥387.69330¥38,769.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.