


PKB4216HDPIHS | |
|---|---|
DigiKey Part Number | 2166-PKB4216HDPIHS-ND |
Manufacturer | |
Manufacturer Product Number | PKB4216HDPIHS |
Description | DC DC CONVERTER 50V 250W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 50V 5A 36V - 60V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Baseplate, Remote On/Off |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tray | Efficiency 94.5% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Eighth Brick |
Number of Outputs 1 | Size / Dimension 2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm) |
Voltage - Input (Min) 36V | Supplier Device Package Eighth Brick |
Voltage - Input (Max) 60V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 5A | Standard Number 62368-1 |
Power (Watts) 250 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥441.45000 | ¥441.45 |
| 5 | ¥425.02800 | ¥2,125.14 |
| 20 | ¥411.32500 | ¥8,226.50 |
| 40 | ¥404.63025 | ¥16,185.21 |
| 60 | ¥400.76400 | ¥24,045.84 |
| 100 | ¥395.93680 | ¥39,593.68 |


