Isolated Module DC DC Converter 1 Output 30V 3.3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKU4116CSI

DigiKey Part Number
2166-PKU4116CSI-ND
Manufacturer
Manufacturer Product Number
PKU4116CSI
Description
DC DC CONVERTER 30V 99W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 30V 3.3A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off
Series
Operating Temperature
-40°C ~ 125°C (With Derating)
Packaging
Tray
Efficiency
93.1%
Part Status
Active
Mounting Type
Surface Mount
Type
Isolated Module
Package / Case
Sixteenth Brick
Number of Outputs
1
Size / Dimension
1.30" L x 0.90" W x 0.38" H (33.0mm x 22.9mm x 9.6mm)
Voltage - Input (Min)
36V
Supplier Device Package
Sixteenth Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
3.3A
Standard Number
62368-1
Power (Watts)
99 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥290.94000¥290.94
5¥280.15400¥1,400.77
10¥275.61400¥2,756.14
25¥269.70760¥6,742.69
50¥265.31800¥13,265.90
170¥257.73247¥43,814.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.