BMR4570105/001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Flex Power Modules
In Stock: 0
Unit Price: ¥532.34000
Datasheet
Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 22A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4570105/001

DigiKey Part Number
2166-BMR4570105/001-ND
Manufacturer
Manufacturer Product Number
BMR4570105/001
Description
DC DC CONVERTER 12V 264W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 22A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
BMR4570105/001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 125°C (With Derating)
Packaging
Tray
Efficiency
95.2%
Part Status
Active
Mounting Type
Through Hole
Type
Intermediate Bus Converter, Digital
Package / Case
Eighth Brick
Number of Outputs
1
Size / Dimension
2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm)
Voltage - Input (Min)
36V
Supplier Device Package
Eighth Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
22A
Standard Number
62368-1
Power (Watts)
264 W
Base Product Number
Voltage - Isolation
2.25 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMR4570104/001Flex Power Modules02166-BMR4570104/001-ND¥532.34000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
75¥448.42240¥33,631.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.