Isolated Module DC DC Converter 1 Output 12V 20A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 20A 18V - 36V Input
PKB2213DPIHS

PKB2213DPIHS

DigiKey Part Number
2166-PKB2213DPIHS-ND
Manufacturer
Manufacturer Product Number
PKB2213DPIHS
Description
DC DC CONVERTER 12V 240W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 20A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PKB2213DPIHS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Baseplate, Remote On/Off
Series
Operating Temperature
-40°C ~ 125°C (With Derating)
Packaging
Tray
Efficiency
95.5%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Eighth Brick
Number of Outputs
1
Size / Dimension
2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm)
Voltage - Input (Min)
18V
Supplier Device Package
Eighth Brick
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
20A
Standard Number
62368-1
Power (Watts)
240 W
Base Product Number
Voltage - Isolation
2.25 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥523.82000¥523.82
5¥504.35400¥2,521.77
10¥496.16700¥4,961.67
25¥485.52800¥12,138.20
50¥477.62040¥23,881.02
100¥469.83420¥46,983.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.