BMR4570104/001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Flex Power Modules
In Stock: 0
Unit Price: ¥448.42240
Datasheet
Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 22A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4570104/001

DigiKey Part Number
2166-BMR4570104/001-ND
Manufacturer
Manufacturer Product Number
BMR4570104/001
Description
DC DC CONVERTER 12V 264W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 22A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
BMR4570104/001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 125°C (With Derating)
Packaging
Tray
Efficiency
95.2%
Part Status
Active
Mounting Type
Through Hole
Type
Intermediate Bus Converter, Digital
Package / Case
Eighth Brick
Number of Outputs
1
Size / Dimension
2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm)
Voltage - Input (Min)
36V
Supplier Device Package
Eighth Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
22A
Standard Number
62368-1
Power (Watts)
264 W
Base Product Number
Voltage - Isolation
2.25 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMR4570105/001Flex Power Modules02166-BMR4570105/001-ND¥448.42240Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥532.34000¥532.34
5¥512.50800¥2,562.54
10¥504.18000¥5,041.80
25¥493.36800¥12,334.20
75¥480.68853¥36,051.64
150¥472.84420¥70,926.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.