6730AA | |
---|---|
DigiKey Part Number | 510-6730AA-ND |
Manufacturer | |
Manufacturer Product Number | 6730AA |
Description | BOX PLAS CLEAR 5.63"L X 3.63"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Styrene Clear Hinged Door, Cover Included 5.625" L x 3.625" W (142.88mm x 92.08mm) X 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.625" L x 3.625" W (142.88mm x 92.08mm) | |
Height | 1.125" (28.58mm) | |
Area (L x W) | 20.4in² (132cm²) | |
Design | Hinged Door, Cover Included | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.21000 | ¥70.21 |
10 | ¥58.28600 | ¥582.86 |
100 | ¥52.67050 | ¥5,267.05 |
250 | ¥49.15888 | ¥12,289.72 |
500 | ¥43.89168 | ¥21,945.84 |