6654DV | ||
---|---|---|
DigiKey Part Number | 510-6654DV-ND | |
Manufacturer | ||
Manufacturer Product Number | 6654DV | |
Description | BOX PLAS TAUPE 8.13"L X 4.13"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Polypropylene Taupe Hinged Door, Cover Included 8.125" L x 4.125" W (206.38mm x 104.78mm) X 2.625" (66.68mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.125" L x 4.125" W (206.38mm x 104.78mm) | |
Height | 2.625" (66.68mm) | |
Area (L x W) | 33.5in² (216cm²) | |
Design | Hinged Door, Cover Included | |
Material | ||
Color | Taupe | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.94000 | ¥98.94 |
10 | ¥82.08600 | ¥820.86 |
100 | ¥74.17590 | ¥7,417.59 |
250 | ¥69.23088 | ¥17,307.72 |
500 | ¥61.81328 | ¥30,906.64 |