50500 | ||
---|---|---|
DigiKey Part Number | 510-1081-ND | |
Manufacturer | ||
Manufacturer Product Number | 50500 | |
Description | CASE PLASTIC BLACK 20"L X 15"W | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Case Plastic, Conductive Black Hinged Door, Lid 20.000" L x 15.000" W (508.00mm x 381.00mm) X 8.500" (215.90mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 20.000" L x 15.000" W (508.00mm x 381.00mm) | |
Height | 8.500" (215.90mm) | |
Area (L x W) | 300in² (1935cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥705.51000 | ¥705.51 |
12 | ¥585.59083 | ¥7,027.09 |
102 | ¥529.14755 | ¥53,973.05 |