FWLF1524P2L47 | ||
---|---|---|
DigiKey Part Number | FWLF1524P2L47-ND | |
Manufacturer | ||
Manufacturer Product Number | FWLF1524P2L47 | |
Description | TXRX CWDM 1471NM GRAY 8-CH SFP | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet, Fibre Channel 4.25Gbps 1471nm 3.3V LC Duplex Pluggable, SFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 4.25Gbps | |
Wavelength | 1471nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |