FTLF8524P2WNL | ||
---|---|---|
DigiKey Part Number | 775-FTLF8524P2WNL-ND | |
Manufacturer | Coherent | |
Manufacturer Product Number | FTLF8524P2WNL | |
Description | TXRX OPT SFP SAME AS FTLF8524P2B | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet 4.25Gbps 850nm 3V ~ 3.6V LC Duplex Pluggable, SFP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 4.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥475.92875 | ¥19,037.15 |