FCBG110SD1C07B1R | |
---|---|
DigiKey Part Number | 775-FCBG110SD1C07B1R-ND |
Manufacturer | |
Manufacturer Product Number | FCBG110SD1C07B1R |
Description | 10G, FULL-DUPLEX, ACTIVE OPTICAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 22.97' (7.00m) Orange Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 22.97' (7.00m) | |
Color | Orange | |
Shielding | Unshielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
288 | ¥440.41948 | ¥126,840.81 |