96.02 | |
---|---|
DigiKey Part Number | 2066-96.02-ND |
Manufacturer | |
Manufacturer Product Number | 96.02 |
Description | SOCKET FOR 56.32 RELAYS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 56.32 Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.50000 | ¥55.50 |
10 | ¥52.05100 | ¥520.51 |
30 | ¥46.26800 | ¥1,388.04 |
50 | ¥43.95560 | ¥2,197.78 |
100 | ¥41.64210 | ¥4,164.21 |
250 | ¥37.01536 | ¥9,253.84 |
500 | ¥34.70182 | ¥17,350.91 |
1,000 | ¥32.38845 | ¥32,388.45 |