94.03.0 | ||
---|---|---|
DigiKey Part Number | 2066-94.03.0-ND | |
Manufacturer | ||
Manufacturer Product Number | 94.03.0 | |
Description | DIN -RAIL/PANEL MOUNT SCREW TERM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 85.03 Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥65.48500 | ¥654.85 |