86.30.8.240.0000 | |
---|---|
DigiKey Part Number | 2066-86.30.8.240.0000-ND |
Manufacturer | |
Manufacturer Product Number | 86.30.8.240.0000 |
Description | RELAY TIME DELAY 100HR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay 0.05 Sec ~ 100 Hrs Delay Socketable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Timer Only, Relay Not Included | |
Function | Interval, On-Delay | |
Circuit | - | |
Delay Time | 0.05 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 230 ~ 240VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.05000 | ¥304.05 |
10 | ¥288.87800 | ¥2,888.78 |
25 | ¥273.67840 | ¥6,841.96 |
50 | ¥258.47340 | ¥12,923.67 |
100 | ¥243.26990 | ¥24,326.99 |
250 | ¥228.06516 | ¥57,016.29 |