84.02.0.230.0000 | ||
---|---|---|
DigiKey Part Number | 2066-84.02.0.230.0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 84.02.0.230.0000 | |
Description | RELAY TIME DELAY 9999HR 16A 250V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 9999 Hrs Delay 16A @ 250VAC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | 16A @ 250VAC | |
Voltage - Supply | 110 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥990.10000 | ¥990.10 |
10 | ¥931.86600 | ¥9,318.66 |
25 | ¥902.74920 | ¥22,568.73 |
50 | ¥844.50600 | ¥42,225.30 |
100 | ¥797.91320 | ¥79,791.32 |