83.91.0.240.0000 | ||
---|---|---|
DigiKey Part Number | 2066-83.91.0.240.0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 83.91.0.240.0000 | |
Description | RELAY TIME DELAY 240HR 16A 250V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 240 Hrs Delay 16A @ 250VAC DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 240 Hrs | |
Contact Rating @ Voltage | 16A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥757.88000 | ¥757.88 |
10 | ¥717.95900 | ¥7,179.59 |
25 | ¥678.07600 | ¥16,951.90 |
50 | ¥638.18800 | ¥31,909.40 |
100 | ¥598.30100 | ¥59,830.10 |