83.02.0.240.0000 | ||
---|---|---|
DigiKey Part Number | 2066-83.02.0.240.0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 83.02.0.240.0000 | |
Description | RELAY TIME DELAY 240HR 12A 250V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 240 Hrs Delay 12A @ 250VAC DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 240 Hrs | |
Contact Rating @ Voltage | 12A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥862.60000 | ¥862.60 |
10 | ¥814.68200 | ¥8,146.82 |
25 | ¥766.76000 | ¥19,169.00 |
50 | ¥718.83600 | ¥35,941.80 |
100 | ¥670.91460 | ¥67,091.46 |