83.01.0.240.0000 | ||
---|---|---|
DigiKey Part Number | 2066-83.01.0.240.0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 83.01.0.240.0000 | |
Description | RELAY TIME DELAY 240HR 16A 250V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 240 Hrs Delay 16A @ 250VAC DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 240 Hrs | |
Contact Rating @ Voltage | 16A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥639.85000 | ¥639.85 |
10 | ¥606.15700 | ¥6,061.57 |
25 | ¥572.47760 | ¥14,311.94 |
50 | ¥538.80340 | ¥26,940.17 |
100 | ¥505.12740 | ¥50,512.74 |