7H.51.8.110.0250 | ||
---|---|---|
DigiKey Part Number | 2066-7H.51.8.110.0250-ND | |
Manufacturer | ||
Manufacturer Product Number | 7H.51.8.110.0250 | |
Description | PANEL HEATER 120VAC 250W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rack Heater, 250W 3.47" L x 2.64" W x 3.89" H (88.2mm x 67.0mm x 98.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110VAC | |
Specifications | Heater, 250W | |
Size / Dimension | 3.47" L x 2.64" W x 3.89" H (88.2mm x 67.0mm x 98.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.66000 | ¥975.66 |
5 | ¥910.64400 | ¥4,553.22 |
10 | ¥894.38400 | ¥8,943.84 |
25 | ¥878.12080 | ¥21,953.02 |
50 | ¥865.11300 | ¥43,255.65 |
100 | ¥845.59890 | ¥84,559.89 |