7F.20.9.024.3100 | ||
---|---|---|
DigiKey Part Number | 2066-7F.20.9.024.3100-ND | |
Manufacturer | ||
Manufacturer Product Number | 7F.20.9.024.3100 | |
Description | FAN W/FILTER SIZE 3 58.9CFM 24V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan, DC, Square, 58.9 CFM 6.97" L x 6.97" W (177.0mm x 177.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 24VDC | |
Specifications | Fan, DC, Square, 58.9 CFM | |
Size / Dimension | 6.97" L x 6.97" W (177.0mm x 177.0mm) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥802.50000 | ¥802.50 |
10 | ¥721.22300 | ¥7,212.23 |
25 | ¥711.06680 | ¥17,776.67 |
50 | ¥665.35460 | ¥33,267.73 |
100 | ¥650.11720 | ¥65,011.72 |