7F.20.9.024.2055 | ||
---|---|---|
DigiKey Part Number | 2066-7F.20.9.024.2055-ND | |
Manufacturer | ||
Manufacturer Product Number | 7F.20.9.024.2055 | |
Description | FAN W/FILTER SIZE 2 32.4CFM 24V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan, DC, Square, 32.4 CFM 4.92" L x 4.92" W (125.0mm x 125.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 24VDC | |
Specifications | Fan, DC, Square, 32.4 CFM | |
Size / Dimension | 4.92" L x 4.92" W (125.0mm x 125.0mm) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥650.43000 | ¥650.43 |
10 | ¥588.49300 | ¥5,884.93 |
25 | ¥549.77760 | ¥13,744.44 |
50 | ¥542.03400 | ¥27,101.70 |
100 | ¥499.44650 | ¥49,944.65 |