77.01.9.024.8051 | ||
---|---|---|
DigiKey Part Number | 2066-77.01.9.024.8051-ND | |
Manufacturer | ||
Manufacturer Product Number | 77.01.9.024.8051 | |
Description | SSR RELAY SPST-NO 5A 48-265V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 24VDC | |
Voltage - Load | 48 V ~ 265 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cULus, EAC, UKCA | |
Grade | - | |
Qualification | - |