70.61.8.400.0000 | ||
---|---|---|
DigiKey Part Number | 2066-70.61.8.400.0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 70.61.8.400.0000 | |
Description | RELAY MONITOR 3PHASE 208V-480V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Sensing AC, Phase Loss 208 ~ 240VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC, Phase Loss | |
Trip Status | - | |
Trip Range | 170 ~ 500V AC | |
Delay Time | Fixed, 0.50 Sec | |
Voltage - Supply | 208 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 6A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥625.73000 | ¥625.73 |
10 | ¥588.91000 | ¥5,889.10 |
25 | ¥570.51160 | ¥14,262.79 |
50 | ¥533.70420 | ¥26,685.21 |
100 | ¥504.25790 | ¥50,425.79 |