70.31.8.400.2022 | ||
---|---|---|
DigiKey Part Number | 2066-70.31.8.400.2022-ND | |
Manufacturer | ||
Manufacturer Product Number | 70.31.8.400.2022 | |
Description | 3PH UNDER/OVER VOLT MONITOR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Sensing AC, Phase Loss 208 ~ 480VAC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC, Phase Loss | |
Trip Status | - | |
Trip Range | 220 ~ 510V AC | |
Delay Time | 0.5 Sec ~ 60 Sec | |
Voltage - Supply | 208 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 6A @ 250VAC | |
Mounting Type | DIN Rail | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥916.26800 | ¥4,581.34 |