70.11.8.230.2022 | |
---|---|
DigiKey Part Number | 2066-70.11.8.230.2022-ND |
Manufacturer | |
Manufacturer Product Number | 70.11.8.230.2022 |
Description | 1-PHASE UNDER/OVER VOLTAGE OR WI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 220 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | - | |
Trip Range | 170 ~ 270V AC | |
Delay Time | 0.5 Sec ~ 60 Sec | |
Voltage - Supply | 220 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Mounting Type | DIN Rail |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥848.84400 | ¥4,244.22 |