56.34.9.024.0040 | ||
---|---|---|
DigiKey Part Number | 2066-56.34.9.024.0040-ND | |
Manufacturer | ||
Manufacturer Product Number | 56.34.9.024.0040 | |
Description | RELAY GEN PURPOSE 4PDT 12A 24V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 49 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 11 ms | |
Release Time | 11 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 490 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.72000 | ¥194.72 |
10 | ¥173.11600 | ¥1,731.16 |
25 | ¥164.45880 | ¥4,111.47 |
50 | ¥155.80280 | ¥7,790.14 |
100 | ¥147.14700 | ¥14,714.70 |
250 | ¥134.16388 | ¥33,540.97 |
500 | ¥125.50804 | ¥62,754.02 |