55.32.9.012.0040 | ||
---|---|---|
DigiKey Part Number | 2066-55.32.9.012.0040-ND | |
Manufacturer | ||
Manufacturer Product Number | 55.32.9.012.0040 | |
Description | RELAY GEN PURPOSE DPDT 10A 12V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 86 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 140 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.82000 | ¥105.82 |
10 | ¥99.20600 | ¥992.06 |
25 | ¥88.18480 | ¥2,204.62 |
50 | ¥83.77680 | ¥4,188.84 |
100 | ¥79.36770 | ¥7,936.77 |
250 | ¥70.54936 | ¥17,637.34 |
500 | ¥66.14012 | ¥33,070.06 |
1,000 | ¥61.73069 | ¥61,730.69 |