40.62.9.024.4000 | ||
---|---|---|
DigiKey Part Number | 2066-40.62.9.024.4000-ND | |
Manufacturer | ||
Manufacturer Product Number | 40.62.9.024.4000 | |
Description | RELAY GEN PURPOSE DPDT 10A 24V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 27 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 17.5 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CCC, CSA, cURus, EAC, ENEC, RINA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 900 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.45000 | ¥84.45 |
10 | ¥79.20300 | ¥792.03 |
30 | ¥70.40100 | ¥2,112.03 |
50 | ¥66.88020 | ¥3,344.01 |
100 | ¥63.36100 | ¥6,336.10 |
250 | ¥56.32088 | ¥14,080.22 |
500 | ¥52.80082 | ¥26,400.41 |
1,000 | ¥49.28077 | ¥49,280.77 |