22.64.0.230.4310 | ||
---|---|---|
DigiKey Part Number | 2066-22.64.0.230.4310-ND | |
Manufacturer | ||
Manufacturer Product Number | 22.64.0.230.4310 | |
Description | RELAY 4PST-NO 63A 230VAC/DC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 63 A | |
Switching Voltage | 400VAC - Nom | |
Features | Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | 196 VAC/DC | |
Must Release Voltage | 46 VAC/DC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 20 ms | |
Release Time | 45 ms | |
Coil Current | 26 mA | |
Coil Power | 6W | |
Coil Resistance | 8.8kOhms | |
Base Product Number |