22.64.0.120.4610 | ||
---|---|---|
DigiKey Part Number | 2066-22.64.0.120.4610-ND | |
Manufacturer | ||
Manufacturer Product Number | 22.64.0.120.4610 | |
Description | RELAY 2NO + 2NC 63A 120VAC/DC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 120VAC/DC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 63 A | |
Switching Voltage | 400VAC - Nom | |
Features | Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -15°C ~ 55°C | |
Must Operate Voltage | 102 VAC/DC | |
Must Release Voltage | 24 VAC/DC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 20 ms | |
Release Time | 45 ms | |
Coil Current | 50 mA | |
Coil Power | 6W | |
Coil Resistance | 2.4kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥713.39000 | ¥713.39 |
10 | ¥675.85200 | ¥6,758.52 |
25 | ¥638.30320 | ¥15,957.58 |
50 | ¥600.75600 | ¥30,037.80 |
100 | ¥563.20880 | ¥56,320.88 |