22.34.0.230.4320 | ||
---|---|---|
DigiKey Part Number | 2066-22.34.0.230.4320-ND | |
Manufacturer | ||
Manufacturer Product Number | 22.34.0.230.4320 | |
Description | MODULAR CONTACTOR, 4PST-NO 25A, | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 184 VAC/DC | |
Must Release Voltage | 23 VAC/DC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 18 ms | |
Release Time | 40 ms | |
Coil Current | 8.7 mA | |
Coil Power | 2.2W | |
Coil Resistance | 26.44kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥458.53000 | ¥458.53 |
10 | ¥434.42600 | ¥4,344.26 |
25 | ¥410.29240 | ¥10,257.31 |
50 | ¥386.15860 | ¥19,307.93 |
100 | ¥362.02410 | ¥36,202.41 |
250 | ¥337.88916 | ¥84,472.29 |