22.34.0.024.4340 | ||
---|---|---|
DigiKey Part Number | 2066-22.34.0.024.4340-ND | |
Manufacturer | ||
Manufacturer Product Number | 22.34.0.024.4340 | |
Description | RELAY 4PST-NO 25A 24VACDC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator, Mechanical Indicator, AUTO-ON-OFF Selector | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 19.2 VAC/DC | |
Must Release Voltage | 2.4 VAC/DC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 18 ms | |
Release Time | 40 ms | |
Coil Current | 83 mA | |
Coil Power | 2W | |
Coil Resistance | 289Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.01000 | ¥499.01 |