22.32.0.024.4440 | ||
---|---|---|
DigiKey Part Number | 2066-22.32.0.024.4440-ND | |
Manufacturer | ||
Manufacturer Product Number | 22.32.0.024.4440 | |
Description | RLY CONTACTOR DPST 25A 24V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | DPST-NC (2 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator, Mechanical Indicator, AUTO-ON-OFF Selector | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 19.2 VAC/DC | |
Must Release Voltage | 2.4 VAC/DC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Coil Current | 83 mA | |
Coil Power | 2VA | |
Coil Resistance | 289Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.84000 | ¥382.84 |
10 | ¥363.73000 | ¥3,637.30 |
25 | ¥344.58480 | ¥8,614.62 |
50 | ¥325.44280 | ¥16,272.14 |
100 | ¥306.29930 | ¥30,629.93 |
250 | ¥287.15532 | ¥71,788.83 |