22.32.0.024.4420 | ||
---|---|---|
DigiKey Part Number | 2066-22.32.0.024.4420-ND | |
Manufacturer | ||
Manufacturer Product Number | 22.32.0.024.4420 | |
Description | MODULAR CONTACTOR, DPST-NC 25A, | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | DPST-NC (2 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 19.2 VAC/DC | |
Must Release Voltage | 2.4 VAC/DC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Coil Current | 83 mA | |
Coil Power | 2.2W | |
Coil Resistance | 289Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.37000 | ¥341.37 |
10 | ¥324.28500 | ¥3,242.85 |
25 | ¥307.21960 | ¥7,680.49 |
50 | ¥290.15120 | ¥14,507.56 |
100 | ¥273.08440 | ¥27,308.44 |
250 | ¥256.01620 | ¥64,004.05 |