
PQ50/50-3C96 | |
|---|---|
DigiKey Part Number | PQ50/50-3C96-ND |
Manufacturer | |
Manufacturer Product Number | PQ50/50-3C96 |
Description | FERRITE CORE PQ 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core PQ Type 2.008" (51.00mm) Length 1.260" (32.00mm) Width Diameter 1.969" (50.00mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.345 |
Manufacturer Ferroxcube | Effective Length (le) mm 113.0 |
Packaging Bulk | Effective Area (Ae) mm² 328.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 314.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 37100.0 |
Supplier Device Package PQ 50 x 50 | Finish Uncoated |
Material 3C96 | Height 1.969" (50.00mm) |
Tolerance ±25% | Length 2.008" (51.00mm) |
Gap Ungapped | Width 1.260" (32.00mm) |
Effective Permeability (µe) 1730.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.69000 | ¥116.69 |
| 10 | ¥77.69700 | ¥776.97 |
| 40 | ¥58.47500 | ¥2,339.00 |
| 80 | ¥54.00313 | ¥4,320.25 |





