Uncoated Ferrite Core PLT Type Length 0.154" (3.90mm) Width Diameter 1.496" (38.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated Ferrite Core PLT Type Length 0.154" (3.90mm) Width Diameter 1.496" (38.00mm) Height
PLT58/38/4-4F1
PLT58/38/4-4F1

PLT58/38/4-4F1

DigiKey Part Number
1779-1470-ND
Manufacturer
Manufacturer Product Number
PLT58/38/4-4F1
Description
FERRITE CORE PLT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core PLT Type Length 0.154" (3.90mm) Width Diameter 1.496" (38.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supplier Device Package
PLT 58 x 38 x 4
Manufacturer
Ferroxcube
Finish
Uncoated
Packaging
Bulk
Height
1.496" (38.00mm)
Part Status
Active
Width
0.154" (3.90mm)
Core Type
PLT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 766
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.35000¥85.35
10¥57.31900¥573.19
25¥47.99240¥1,199.81
50¥41.50380¥2,075.19
160¥37.34319¥5,974.91
Manufacturers Standard Package