Uncoated Ferrite Core E Type Length 1.496" (38.00mm) Width Diameter 0.433" (11.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated Ferrite Core E Type Length 1.496" (38.00mm) Width Diameter 0.433" (11.00mm) Height
E58/11/38-4F1
E58/11/38-4F1

E58/11/38-4F1

DigiKey Part Number
1779-1464-ND
Manufacturer
Manufacturer Product Number
E58/11/38-4F1
Description
FERRITE CORE E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core E Type Length 1.496" (38.00mm) Width Diameter 0.433" (11.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Type
E
Manufacturer
Ferroxcube
Finish
Uncoated
Packaging
Bulk
Height
0.433" (11.00mm)
Part Status
Active
Width
1.496" (38.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 633
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.57000¥99.57
10¥66.57300¥665.73
25¥55.59440¥1,389.86
50¥47.94780¥2,397.39
160¥44.76550¥7,162.48
Manufacturers Standard Package