PLT43/28/4.1-3F36 | ||
---|---|---|
DigiKey Part Number | 1779-1160-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT43/28/4.1-3F36 | |
Description | FERRITE CORE PLT 3F36 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 3F36 Ferrite Core PLT Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 43 x 28 x 4.1 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.161" (4.10mm) | |
Length | 1.700" (43.20mm) | |
Width | 1.098" (27.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥27.67700 | ¥276.77 |
25 | ¥20.75760 | ¥518.94 |
50 | ¥20.18120 | ¥1,009.06 |
200 | ¥17.87545 | ¥3,575.09 |
400 | ¥16.72218 | ¥6,688.87 |
600 | ¥15.56878 | ¥9,341.27 |
1,000 | ¥14.41562 | ¥14,415.62 |