EFD15/8/5-3F36-S | ||
---|---|---|
DigiKey Part Number | 1779-1074-ND | |
Manufacturer | ||
Manufacturer Product Number | EFD15/8/5-3F36-S | |
Description | FERRITE CORE EFD 3F36 2PC SET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 3F36 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 15 x 8 x 5 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1170 | |
Core Factor (ΣI/A) mm⁻¹ | 2.27 | |
Effective Length (le) mm | 34 | |
Effective Area (Ae) mm² | 15 | |
Minimum Core Cross Section (Amin) mm² | 12.2 | |
Effective Magnetic Volume (Ve) mm³ | 510 | |
Finish | Uncoated | |
Height | 0.295" (7.50mm) | |
Length | 0.591" (15.00mm) | |
Width | 0.183" (4.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥13.90600 | ¥139.06 |
25 | ¥10.57080 | ¥264.27 |
50 | ¥10.01500 | ¥500.75 |
100 | ¥8.90220 | ¥890.22 |
250 | ¥8.34616 | ¥2,086.54 |
500 | ¥7.78974 | ¥3,894.87 |
1,000 | ¥7.14984 | ¥7,149.84 |
5,000 | ¥6.95506 | ¥34,775.30 |