E18/4/10-3C94-A315-E | ||
---|---|---|
DigiKey Part Number | 1779-E18/4/10-3C94-A315-E-ND | |
Manufacturer | ||
Manufacturer Product Number | E18/4/10-3C94-A315-E | |
Description | Ferrite Misc | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 3C94 Ferrite Core E Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 18 x 4 x 10 | |
Material | 3C94 | |
Diameter | - | |
Inductance Factor (Al) | 315 nH | |
Tolerance | ±8% | |
Gap | Gapped | |
Effective Length (le) mm | 24.3 | |
Effective Magnetic Volume (Ve) mm³ | 960 | |
Finish | Uncoated | |
Height | 0.157" (4.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.44087 | ¥6,881.74 |