RG400/U | |
---|---|
DigiKey Part Number | 5328-RG400/U-ND |
Manufacturer | |
Manufacturer Product Number | RG400/U |
Description | CBL COAX TAN FEP JACKET 1=1' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-400 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-400 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Tan | |
Usage | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.56000 | ¥151.56 |