Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN4388 | |
|---|---|
DigiKey Part Number | 5328-FMCN4388-ND |
Manufacturer | |
Manufacturer Product Number | FMCN4388 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC8026 | Fairview Microwave | 0 | 5328-SC8026-ND | ¥300.86000 | Parametric Equivalent |
| 0732511260 | Molex | 0 | 900-0732511260-ND | ¥54.32581 | Parametric Equivalent |
| 0732512282 | Molex | 0 | 900-0732512282-ND | ¥39.97839 | Parametric Equivalent |
| 0732512301 | Molex | 0 | 900-0732512301-ND | ¥16.06788 | Parametric Equivalent |
| 0732512330 | Molex | 0 | 900-0732512330-ND | ¥24.68150 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥618.28000 | ¥618.28 |












