Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733910072 | |
|---|---|
DigiKey Part Number | 900-0733910072-ND |
Manufacturer | |
Manufacturer Product Number | 0733910072 |
Description | 50 OHMS SMA(J) VERTICAL PCB REC. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733910072 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732511260 | Molex | 0 | 900-0732511260-ND | ¥54.32417 | Parametric Equivalent |
| 0732512282 | Molex | 0 | 900-0732512282-ND | ¥39.97718 | Parametric Equivalent |
| 0732512301 | Molex | 0 | 900-0732512301-ND | ¥16.06739 | Parametric Equivalent |
| 0732512330 | Molex | 0 | 900-0732512330-ND | ¥24.68075 | Parametric Equivalent |
| 0732512331 | Molex | 0 | 900-0732512331-ND | ¥22.42625 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥30.13558 | ¥12,054.23 |












