Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732512282 | Molex | 0 | 900-0732512282-ND | ¥39.97839 | Parametric Equivalent |
| 0732512301 | Molex | 0 | 900-0732512301-ND | ¥16.06788 | Parametric Equivalent |
| 0732512330 | Molex | 0 | 900-0732512330-ND | ¥24.68150 | Parametric Equivalent |
| 0732512331 | Molex | 0 | 900-0732512331-ND | ¥22.42693 | Parametric Equivalent |
| 0732512332 | Molex | 0 | 900-0732512332-ND | ¥25.55084 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,200 | ¥54.32581 | ¥173,842.59 |














