9495204002 | ||
---|---|---|
DigiKey Part Number | 9495204002-ND | |
Manufacturer | ||
Manufacturer Product Number | 9495204002 | |
Description | FERRITE CORE E 95 SET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 95 Ferrite Core E Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.250" (6.35mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 32 | |
Effective Length (le) mm | 41.7 | |
Effective Area (Ae) mm² | 129 | |
Minimum Core Cross Section (Amin) mm² | 127 | |
Effective Magnetic Volume (Ve) mm³ | 5380 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.801" (20.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
912 | ¥9.40360 | ¥8,576.08 |