5979000301 | |
---|---|
DigiKey Part Number | 1934-5979000301-ND |
Manufacturer | |
Manufacturer Product Number | 5979000301 |
Description | FERRITE CORE TOROID 794NH 79 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uncoated 79 Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.193" (4.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5979000301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 79 | |
Diameter | 0.500" (12.70mm) | |
Inductance Factor (Al) | 794 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 1400 | |
Core Factor (ΣI/A) mm⁻¹ | 0.02214 | |
Effective Length (le) mm | 29.2 | |
Effective Area (Ae) mm² | 13.2 | |
Effective Magnetic Volume (Ve) mm³ | 385.0 | |
Finish | Uncoated | |
Height | 0.193" (4.90mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.77500 | ¥67.75 |
25 | ¥5.01840 | ¥125.46 |
50 | ¥4.76680 | ¥238.34 |
100 | ¥4.26540 | ¥426.54 |
250 | ¥4.01480 | ¥1,003.70 |
500 | ¥3.76388 | ¥1,881.94 |
4,800 | ¥3.48507 | ¥16,728.34 |