2643800602 | |
---|---|
DigiKey Part Number | 1934-1535-ND |
Manufacturer | |
Manufacturer Product Number | 2643800602 |
Description | 43 ROUND CABLE CORE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 44Ohm @ 100MHz ID 0.520" Dia (13.21mm) OD 0.825" Dia (20.96mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 44Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.520" Dia (13.21mm) | |
Outer Dimension | 0.825" Dia (20.96mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.59000 | ¥7.59 |
10 | ¥6.81800 | ¥68.18 |
25 | ¥5.05360 | ¥126.34 |
50 | ¥4.80060 | ¥240.03 |
100 | ¥4.29580 | ¥429.58 |
250 | ¥4.04284 | ¥1,010.71 |
500 | ¥3.79014 | ¥1,895.07 |
1,274 | ¥3.50936 | ¥4,470.92 |