2643171051 | ||
---|---|---|
DigiKey Part Number | 1934-1210-ND | |
Manufacturer | ||
Manufacturer Product Number | 2643171051 | |
Description | FERRITE 112OHM CLIP 26.67X0.84MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 112Ohm @ 100MHz ID 1.050" W x 0.033" H (26.67mm x 0.84mm) OD 1.500" W x 0.250" H (38.10mm x 6.35mm) Length 0.500" (12.70mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 2=1 Assembly) | |
Impedance @ Frequency | 112Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 1.050" W x 0.033" H (26.67mm x 0.84mm) | |
Outer Dimension | 1.500" W x 0.250" H (38.10mm x 6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.68000 | ¥11.68 |
10 | ¥10.04300 | ¥100.43 |
25 | ¥7.63360 | ¥190.84 |
50 | ¥7.23100 | ¥361.55 |
100 | ¥6.42800 | ¥642.80 |
250 | ¥6.02608 | ¥1,506.52 |
840 | ¥5.62433 | ¥4,724.44 |
1,680 | ¥5.57971 | ¥9,373.91 |